NCCA0805F201TR300QYF vs CMC0805S-900T feature comparison

NCCA0805F201TR300QYF NIC Components Corp

Buy Now Datasheet

CMC0805S-900T Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 16 Weeks
DC Resistance-Max 0.4 Ω 0.35 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.2 mm 1.2 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Impedance 200 OHM Ω 90 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 0.3 A 0.33 A
Rated Voltage 50 V 50 V
Screening Level AEC-Q200
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
Package Material EPOXY

Compare NCCA0805F201TR300QYF with alternatives

Compare CMC0805S-900T with alternatives