CMC0805S-900T vs CMH05MT200 feature comparison

CMC0805S-900T Fenghua (HK) Electronics Ltd

Buy Now Datasheet

CMH05MT200 Viking Tech Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY VIKING TECH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.35 Ω 0.35 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.2 mm 1.2 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Output Impedance 90 OHM Ω 20 OHM Ω
Package Material EPOXY
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 0.33 A 0.33 A
Rated Voltage 50 V 50 V
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare CMC0805S-900T with alternatives

Compare CMH05MT200 with alternatives