NCB0805A102TRF vs BLM21AG102SH1 feature comparison

NCB0805A102TRF NIC Components Corp

Buy Now Datasheet

BLM21AG102SH1 Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 1 Ω 0.45 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.85 mm
JESD-609 Code e3 e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 1000 OHM Ω 1000 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.1 A 0.2 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare NCB0805A102TRF with alternatives

Compare BLM21AG102SH1 with alternatives