BLM21AG102SH1 vs BLM21AG102SH1D feature comparison

BLM21AG102SH1 Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM21AG102SH1D Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.45 Ω 0.45 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.85 mm 0.85 mm
JESD-609 Code e3 e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 1000 OHM Ω 1000 OHM Ω
Rated Current 0.2 A 0.2 A
Terminal Finish TIN TIN
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN
Factory Lead Time 10 Weeks
Additional Feature AEC-Q200
Case Code 0805
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Number of Terminals 2
Packing Method TAPE
Screening Level AEC-Q200

Compare BLM21AG102SH1 with alternatives

Compare BLM21AG102SH1D with alternatives