NCB0603R121TR vs ACB1608H-120-TL feature comparison

NCB0603R121TR NIC Components Corp

Buy Now Datasheet

ACB1608H-120-TL TDK Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP TDK CORP
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN 0603
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature NICKEL BARRIER WITH SOLDER PLATE FINISH TERMINATION
DC Resistance-Max 0.3 Ω 1.2 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.8 mm 0.8 mm
JESD-609 Code e0
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Output Impedance 120 OHM Ω 120 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.2 A 0.15 A
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Case Code 0603
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare NCB0603R121TR with alternatives

Compare ACB1608H-120-TL with alternatives