NCB0603R121TR
vs
ACB1608H-120-B
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
TDK CORP
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
0603
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Additional Feature
NICKEL BARRIER WITH SOLDER PLATE FINISH TERMINATION
DC Resistance-Max
0.3 Ω
1.2 Ω
Filter Type
FERRITE CHIP
FERRITE BEAD
Height
0.8 mm
0.8 mm
JESD-609 Code
e0
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Impedance
120 OHM Ω
120 OHM Ω
Packing Method
TAPE AND REEL
BULK
Rated Current
0.2 A
0.15 A
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Case Code
0603
Construction
Multilayer Chip
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Compare NCB0603R121TR with alternatives
Compare ACB1608H-120-B with alternatives