NCB0402GJ331TR030QYF vs MLB03-241-RC feature comparison

NCB0402GJ331TR030QYF NIC Components Corp

Buy Now Datasheet

MLB03-241-RC Allied Components International

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP ALLIED COMPONENTS INTERNATIONAL
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature TS 16949
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e1
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 330 OHM Ω 240 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 0.3 A 0.3 A
Screening Level AEC-Q200
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Silver/Copper (Sn/Ag/Cu)
Width 0.5 mm 0.5 mm
Base Number Matches 1 1

Compare NCB0402GJ331TR030QYF with alternatives

Compare MLB03-241-RC with alternatives