NCB0402GJ331TR030QYF vs CB02YTQN220 feature comparison

NCB0402GJ331TR030QYF NIC Components Corp

Buy Now Datasheet

CB02YTQN220 Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP VIKING TECH CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature TS 16949
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
JESD-609 Code e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 330 OHM Ω 22 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 0.3 A 0.3 A
Screening Level AEC-Q200
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 0.5 mm 0.5 mm
Base Number Matches 1 1

Compare NCB0402GJ331TR030QYF with alternatives

Compare CB02YTQN220 with alternatives