NCB0402GJ320TR050QYF
vs
AMLB-100505-0060Y-SJ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIC COMPONENTS CORP
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Additional Feature
TS 16949
DC Resistance-Max
0.2 Ω
0.2 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.5 mm
0.5 mm
JESD-609 Code
e3
Length
1 mm
1 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Impedance
32 OHM Ω
60 OHM Ω
Packing Method
TR, 7 INCH
TR, PAPER, 7 INCH
Rated Current
0.5 A
0.5 A
Screening Level
AEC-Q200
AEC-Q200
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Compare NCB0402GJ320TR050QYF with alternatives
Compare AMLB-100505-0060Y-SJ with alternatives