NCB0402GJ320TR050QYF vs BBSY00100505320Y00 feature comparison

NCB0402GJ320TR050QYF NIC Components Corp

Buy Now Datasheet

BBSY00100505320Y00 Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature TS 16949
DC Resistance-Max 0.2 Ω 0.2 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
JESD-609 Code e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 32 OHM Ω 32 OHM Ω
Packing Method TR, 7 INCH TR, PAPER, 7 INCH
Rated Current 0.5 A 0.5 A
Screening Level AEC-Q200
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 0.5 mm 0.5 mm
Base Number Matches 1 4
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN
Factory Lead Time 14 Weeks

Compare NCB0402GJ320TR050QYF with alternatives