NCB-H1206B391TR200F vs CTCB1206F-501P feature comparison

NCB-H1206B391TR200F NIC Components Corp

Buy Now Datasheet

CTCB1206F-501P Central Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP CENTRAL TECHNOLOGIES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 20 Weeks
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 390 OHM Ω 500 OHM Ω
Packing Method TR, EMBOSSED, PLASTIC, 7 INCH TR
Rated Current 2 A 2 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare NCB-H1206B391TR200F with alternatives

Compare CTCB1206F-501P with alternatives