NCB-H0805PY100TR600QYF vs ABPY00201209100Y00 feature comparison

NCB-H0805PY100TR600QYF NIC Components Corp

Buy Now Datasheet

ABPY00201209100Y00 Pulse Maglayers

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 20 Weeks
Additional Feature TS 16949
DC Resistance-Max 0.01 Ω 0.01 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
JESD-609 Code e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 10 OHM Ω 10 OHM Ω
Packing Method TR, 7 INCH TR, PAPER, 7 INCH
Rated Current 6 A 6 A
Screening Level AEC-Q200 AEC-Q200
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.25 mm 1.2 mm
Base Number Matches 1 1

Compare NCB-H0805PY100TR600QYF with alternatives

Compare ABPY00201209100Y00 with alternatives