NCB-GH0603D391TR070F vs CBH160808W121 feature comparison

NCB-GH0603D391TR070F NIC Components Corp

Buy Now Datasheet

CBH160808W121 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP FENGHUA ADVANCED TECHNOLOGY
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 20 Weeks
DC Resistance-Max 0.18 Ω 0.18 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 390 OHM Ω 120 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.7 A 500 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare NCB-GH0603D391TR070F with alternatives

Compare CBH160808W121 with alternatives