There are no models available for this part yet.
Overview of NCB-GH0603D391TR070F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for NCB-GH0603D391TR070F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NCB-GH0603D391TR07
|
Avnet Americas | High Frequency/High Current Ferrite Chip Beads - Tape and Reel (Alt: NCB-GH0603D391TR07) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0255 / $0.0284 | Buy Now |
CAD Models for NCB-GH0603D391TR070F by NIC Components Corp
Part Data Attributes for NCB-GH0603D391TR070F by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
20 Weeks
|
DC Resistance-Max
|
0.18 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
390 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.7 A
|
Width
|
0.8 mm
|
Alternate Parts for NCB-GH0603D391TR070F
This table gives cross-reference parts and alternative options found for NCB-GH0603D391TR070F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB-GH0603D391TR070F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMC1JY0240AN | Ferrite Bead, 0.5A | TE Connectivity | NCB-GH0603D391TR070F vs BMC1JY0240AN |
BBGK00160808221Y00 | Ferrite Chip, 1 Function(s), 0.55A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | NCB-GH0603D391TR070F vs BBGK00160808221Y00 |
LAMGM160808T221RD | Ferrite Chip, 1 Function(s), 0.65A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | NCB-GH0603D391TR070F vs LAMGM160808T221RD |