NCA12-T363J
vs
746X101363J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CINETECH IND CO LTD
CTS CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Network Type
ISOLATED
BUSSED
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.64 mm
Package Length
3.3 mm
3.3 mm
Package Style
SMT
SMT
Package Width
1.65 mm
1.65 mm
Packing Method
Bulk; TR
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0313 W
0.248 W
Resistance
36000 Ω
36000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
1206
0613
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Package Description
CHIP
HTS Code
8533.21.00.20
Element Power Dissipation
0.031 W
First Element Resistance
36000 Ω
JESD-609 Code
e0
Manufacturer Series
746
Mounting Feature
SURFACE MOUNT
Number of Elements
8
Number of Functions
1
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Series
746X101
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare NCA12-T363J with alternatives
Compare 746X101363J with alternatives