746X101363J vs YC158TJR-0736K feature comparison

746X101363J CTS Corporation

Buy Now Datasheet

YC158TJR-0736K YAGEO Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP YAGEO CORP
Package Description CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Construction Chip Chip
Element Power Dissipation 0.031 W
First Element Resistance 36000 Ω
JESD-609 Code e0 e3
Manufacturer Series 746
Mounting Feature SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 8
Number of Functions 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.64 mm 0.6 mm
Package Length 3.3 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.65 mm 1.6 mm
Packing Method TR, PAPER, 7 INCH TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.248 W 0.0625 W
Rated Temperature 70 °C
Resistance 36000 Ω 36000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series 746X101
Size Code 0613 0612
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1

Compare 746X101363J with alternatives

Compare YC158TJR-0736K with alternatives