SN74LVC2G14DCKRG4 vs 74LVC2G14GW,132 feature comparison

SN74LVC2G14DCKRG4 Texas Instruments

Buy Now Datasheet

74LVC2G14GW,132 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description TSSOP, TSSOP6,.08 TSSOP,
Pin Count 6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e4
Length 2 mm 2 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.032 A
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Inputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 6 ns
Propagation Delay (tpd) 9.5 ns 12 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare SN74LVC2G14DCKRG4 with alternatives

Compare 74LVC2G14GW,132 with alternatives