NC7SZ00M5_NL
vs
74LX1G00STR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
STMICROELECTRONICS
Part Package Code
SOIC
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
LSSOP, TSOP5/6,.11,37
Pin Count
5
5
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
TTL/H/L
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e4
Length
2.9 mm
2.9 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.024 A
0.024 A
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
5.2 ns
5.2 ns
Propagation Delay (tpd)
12 ns
13 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1.4 mm
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.6 mm
1.625 mm
Base Number Matches
1
1
Samacsys Manufacturer
STMicroelectronics
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare NC7SZ00M5_NL with alternatives
Compare 74LX1G00STR with alternatives