NC7SV11P6X vs 74AUP1G14GF feature comparison

NC7SV11P6X Fairchild Semiconductor Corporation

Buy Now Datasheet

74AUP1G14GF NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code SC-70 SON
Package Description 1.25 MM, SC-88, SC-70, 6 PIN VSON, SOLCC6,.04,14
Pin Count 6 6
Manufacturer Package Code 6LD,SC70,EIAJ SC-88,1.25MM WIDE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH AUP/ULP/V
JESD-30 Code R-PDSO-G6 S-PDSO-N6
JESD-609 Code e3 e3
Length 2 mm 1 mm
Load Capacitance (CL) 15 pF 30 pF
Logic IC Type AND GATE INVERTER
Max I(ol) 0.002 A 0.0017 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 3 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSON
Package Equivalence Code TSSOP6,.08 SOLCC6,.04,14
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 19.2 ns 20 ns
Propagation Delay (tpd) 19.2 ns 20 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO YES
Seated Height-Max 0.95 mm 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.9 V 0.8 V
Supply Voltage-Nom (Vsup) 1.2 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.35 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1 mm
Base Number Matches 2 2

Compare NC7SV11P6X with alternatives

Compare 74AUP1G14GF with alternatives