NC7SP74K8X_NL vs SN74AUC1G79YZAR feature comparison

NC7SP74K8X_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

SN74AUC1G79YZAR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code TSSOP DSBGA
Package Description VSSOP, TSSOP8,.12,20 GREEN, MO-211EA, DSBGA-5
Pin Count 8 5
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family P AUC
JESD-30 Code R-PDSO-G8 R-PBGA-B5
JESD-609 Code e3
Length 2.3 mm 1.4 mm
Load Capacitance (CL) 30 pF 150 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 150000000 Hz 200000000 Hz
Max I(ol) 0.0005 A 0.005 A
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VFBGA
Package Equivalence Code TSSOP8,.12,20 BGA5,2X3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR TR
Propagation Delay (tpd) 43 ns 3.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V 2.7 V
Supply Voltage-Min (Vsup) 0.9 V 0.8 V
Supply Voltage-Nom (Vsup) 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL BOTTOM
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 2 mm 0.9 mm
fmax-Min 250 MHz 275 MHz
Base Number Matches 1 1
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 3.9 ns
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare NC7SP74K8X_NL with alternatives

Compare SN74AUC1G79YZAR with alternatives