NC7SP125P5X vs 74AUP1G126GF feature comparison

NC7SP125P5X Fairchild Semiconductor Corporation

Buy Now Datasheet

74AUP1G126GF Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NEXPERIA
Part Package Code SC-70
Package Description 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN VSON,
Pin Count 5
Manufacturer Package Code 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Family HC/UH AUP/ULP/V
JESD-30 Code R-PDSO-G5 S-PDSO-N6
JESD-609 Code e3 e3
Length 2 mm 1 mm
Load Capacitance (CL) 30 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.0005 A
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 5 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSON
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 51.1 ns
Propagation Delay (tpd) 51.1 ns 24 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.9 V 0.8 V
Supply Voltage-Nom (Vsup) 1.2 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.35 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1 mm
Base Number Matches 1 2

Compare NC7SP125P5X with alternatives

Compare 74AUP1G126GF with alternatives