74AUP1G126GF
vs
74AUP1G125GM,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Package Description |
VSON,
|
1 X 1.45 MM, 0.5 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
AUP/ULP/V
|
AUP/ULP/V
|
JESD-30 Code |
S-PDSO-N6
|
R-PDSO-N6
|
JESD-609 Code |
e3
|
e3
|
Length |
1 mm
|
1.45 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
VSON
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
24 ns
|
24 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.5 mm
|
0.5 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
0.8 V
|
0.8 V
|
Supply Voltage-Nom (Vsup) |
1.1 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.35 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1 mm
|
1 mm
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
SON
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
SOT886
|
Control Type |
|
ENABLE LOW
|
Load Capacitance (CL) |
|
30 pF
|
Max I(ol) |
|
0.0017 A
|
Package Equivalence Code |
|
SOLCC6,.04,20
|
Packing Method |
|
TR
|
Prop. Delay@Nom-Sup |
|
24 ns
|
|
|
|
Compare 74AUP1G126GF with alternatives
Compare 74AUP1G125GM,115 with alternatives
-
74AUP1G125GM,115 vs 74AUP1G125GW,125
-
74AUP1G125GM,115 vs SN74AUP1G126DSFR
-
74AUP1G125GM,115 vs 74AUP1G125FW5-7
-
74AUP1G125GM,115 vs 74AUP1G126GM
-
74AUP1G125GM,115 vs 74AUP1G125GF,132
-
74AUP1G125GM,115 vs 74AUP1G126GM,132
-
74AUP1G125GM,115 vs 74AUP1G126GF,132
-
74AUP1G125GM,115 vs 74AUP1G125GW
-
74AUP1G125GM,115 vs 74AUP1G125GF