NBB-300-D
vs
HMC797
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
HITTITE MICROWAVE CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
5A991.G
|
EAR99
|
HTS Code |
8542.33.00.01
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
9 dB
|
15.5 dB
|
Input Power-Max (CW) |
20 dBm
|
23 dBm
|
JESD-609 Code |
e3
|
e4
|
Operating Frequency-Max |
12000 MHz
|
22000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-45 °C
|
-55 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND MEDIUM POWER
|
Terminal Finish |
Matte Tin (Sn)
|
GOLD
|
VSWR-Max |
2.5
|
7
|
Base Number Matches |
2
|
2
|
Package Description |
|
DIE OR CHIP
|
Number of Functions |
|
1
|
Package Equivalence Code |
|
DIE OR CHIP
|
Power Supplies |
|
10 V
|
Technology |
|
GAAS
|
|
|
|
Compare NBB-300-D with alternatives
Compare HMC797 with alternatives