HMC797
vs
NBB-300-T3
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
QORVO INC
|
Package Description |
DIE OR CHIP
|
SL,4LEAD,.07SQ
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15.5 dB
|
9 dB
|
Input Power-Max (CW) |
23 dBm
|
20 dBm
|
JESD-609 Code |
e4
|
e3
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
22000 MHz
|
12000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-45 °C
|
Package Equivalence Code |
DIE OR CHIP
|
SL,4LEAD,.07SQ
|
Power Supplies |
10 V
|
3.9 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Technology |
GAAS
|
BIPOLAR
|
Terminal Finish |
GOLD
|
Matte Tin (Sn)
|
VSWR-Max |
7
|
2.5
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
4
|
Package Body Material |
|
CERAMIC
|
Surface Mount |
|
YES
|
|
|
|
Compare HMC797 with alternatives
Compare NBB-300-T3 with alternatives