NBB-300-D
vs
NBB-300
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
RF MICRO DEVICES INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
5A991.G
|
5A991.G
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
9 dB
|
9 dB
|
Input Power-Max (CW) |
20 dBm
|
20 dBm
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
12000 MHz
|
12000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn) - annealed
|
VSWR-Max |
2.5
|
2.5
|
Base Number Matches |
1
|
5
|
Package Description |
|
0.017 X 0.017 INCH, 0.004 INCH HEIGHT, GREEN, CERAMIC, MICRO-X-4
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
4
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
SL,4LEAD,.07SQ
|
Power Supplies |
|
3.9 V
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
|
|
|
Compare NBB-300-D with alternatives
Compare NBB-300 with alternatives