NB7L1008MMNG vs NB7L1008MMNTWG feature comparison

NB7L1008MMNG onsemi

Buy Now Datasheet

NB7L1008MMNTWG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code QFN32, 5x5, 0.5P, 3.1x3.1EP
Package Description QFN-32
Pin Count 32
Manufacturer Package Code 488AM 488AM
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Additional Feature ALSO OPERATES AT 3.3V
Family 7L
Input Conditioning STANDARD
JESD-30 Code S-XQCC-N32 S-PQCC-N32
JESD-609 Code e3 e3
Length 5 mm
Logic IC Type LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 32 32
Number of True Outputs 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN QCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 315 mA
Propagation Delay (tpd) 0.25 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.025 ns
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 2.625 V
Supply Voltage-Min (Vsup) 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm
Base Number Matches 2 1
Rohs Code Yes
Prop. Delay@Nom-Sup 0.25 ns

Compare NB7L1008MMNG with alternatives

Compare NB7L1008MMNTWG with alternatives