NB7L1008MMNG
vs
NB7L1008MMNR4G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
QFN
QFN
Package Description
HVQCCN,
HVQCCN,
Pin Count
32
32
Reach Compliance Code
unknown
unknown
Additional Feature
ALSO OPERATES AT 3.3V
ALSO OPERATES AT 3.3V
Family
7L
7L
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
S-XQCC-N32
S-XQCC-N32
JESD-609 Code
e3
e3
Length
5 mm
5 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
32
32
Number of True Outputs
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Propagation Delay (tpd)
0.25 ns
0.25 ns
Qualification Status
COMMERCIAL
COMMERCIAL
Same Edge Skew-Max (tskwd)
0.025 ns
0.025 ns
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
2.625 V
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
5 mm
5 mm
Base Number Matches
2
2