NB2309AC1D
vs
ICS85310AY-31LFT
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
SOIC
|
QFP
|
Package Description |
SOP, SOP16,.25
|
LQFP,
|
Pin Count |
16
|
32
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
2309
|
|
Input Conditioning |
STANDARD
|
DIFFERENTIAL LATCHED
|
JESD-30 Code |
R-PDSO-G16
|
S-PQFP-G32
|
JESD-609 Code |
e0
|
e3
|
Length |
9.9 mm
|
7 mm
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Max I(ol) |
0.012 A
|
|
Number of Functions |
1
|
2
|
Number of Inverted Outputs |
|
|
Number of Terminals |
16
|
32
|
Number of True Outputs |
8
|
5
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
LQFP
|
Package Equivalence Code |
SOP16,.25
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
235
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.25 ns
|
0.05 ns
|
Seated Height-Max |
1.75 mm
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.8 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2.375 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
3.9 mm
|
7 mm
|
fmax-Min |
133.33 MHz
|
|
Base Number Matches |
8
|
1
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
ECL MODE OPERATING VOLTAGE SUPPLY RANGE: VCC = 0V, VEE = -2.375V TO -3.8V
|
Moisture Sensitivity Level |
|
3
|
Propagation Delay (tpd) |
|
2.2 ns
|
|
|
|
Compare NB2309AC1D with alternatives
Compare ICS85310AY-31LFT with alternatives