NAZT472M10V16X17HLSWYF
vs
NAZT472M10V16X17JLSF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 6464
, 6464
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
4700 µF
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
17 mm
17 mm
JESD-609 Code
e3
e3
Leakage Current
0.47 mA
0.47 mA
Length
18 mm
16.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 15 INCH
TR, 15 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
1800 mA
1080 mA
Size Code
6464
6464
Surface Mount
YES
YES
Tan Delta
0.3
0.3
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Shape
FLAT
FLAT
Width
16.3 mm
16.3 mm
Base Number Matches
1
1
Factory Lead Time
18 Weeks
Samacsys Manufacturer
NIC Components
Compare NAZT472M10V16X17HLSWYF with alternatives
Compare NAZT472M10V16X17JLSF with alternatives