NAZT472M10V16X17HLSWYF
vs
NAZT472M10V16X17HLSF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
NIC COMPONENTS CORP
|
Package Description |
, 6464
|
, 6464
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
4700 µF
|
4700 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Height |
17 mm
|
17 mm
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
0.47 mA
|
0.47 mA
|
Length |
18 mm
|
18 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 15 INCH
|
TR, 15 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Ripple Current |
1800 mA
|
1800 mA
|
Size Code |
6464
|
6464
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.3
|
0.3
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
16.3 mm
|
16.3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NAZT472M10V16X17HLSWYF with alternatives
Compare NAZT472M10V16X17HLSF with alternatives