NAZT470M25V6.3X6.3NLBYF vs NSPE-H470M25V6.3X6.3NBF feature comparison

NAZT470M25V6.3X6.3NLBYF NIC Components Corp

Buy Now Datasheet

NSPE-H470M25V6.3X6.3NBF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 2626 , 2626
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 6.3 mm 6.3 mm
JESD-609 Code e6
Leakage Current 0.01175 mA 0.1 mA
Length 6.6 mm 7.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 15 Inch TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard AEC-Q200; IATF 16949
Ripple Current 100 mA 127 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.14 0.16
Terminal Finish Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1
HTS Code 8532.22.00.20
ESR 60 mΩ

Compare NAZT470M25V6.3X6.3NLBYF with alternatives

Compare NSPE-H470M25V6.3X6.3NBF with alternatives