NAZT221M35V8X10.5NSWF vs NAZK221M35V8X10.5LLS feature comparison

NAZT221M35V8X10.5NSWF NIC Components Corp

Buy Now Datasheet

NAZK221M35V8X10.5LLS NIC Components Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 3533 , 3533
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 170 mΩ 160 mΩ
Height 10.5 mm 10.5 mm
JESD-609 Code e3
Length 9 mm 8.9 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 450 mA 600 mA
Size Code 3533 3533
Terminal Finish Tin (Sn)
Width 8.3 mm 8.3 mm
Base Number Matches 1 1

Compare NAZT221M35V8X10.5NSWF with alternatives

Compare NAZK221M35V8X10.5LLS with alternatives