NAZT220M50V6.3X6.3NSF vs MXZZ-050/226M6.3X6.3TR13 feature comparison

NAZT220M50V6.3X6.3NSF NIC Components Corp

Buy Now Datasheet

MXZZ-050/226M6.3X6.3TR13 Tecate Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP TECATE GROUP
Package Description , 2826 , 2826
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 880 mΩ
Height 6.3 mm 6.3 mm
JESD-609 Code e3
Length 7.2 mm 7.2 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 165 mA
Size Code 2826 2826
Terminal Finish Tin (Sn)
Width 6.6 mm 6.6 mm
Base Number Matches 1 1

Compare NAZT220M50V6.3X6.3NSF with alternatives

Compare MXZZ-050/226M6.3X6.3TR13 with alternatives