Part Details for NAZT220M50V6.3X6.3NSF by NIC Components Corp
Overview of NAZT220M50V6.3X6.3NSF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G |
Price & Stock for NAZT220M50V6.3X6.3NSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZT220M50V6.3X6.3
|
Avnet Americas | Cap Aluminum 22uF 50V 20% Cylindrical T/R (Alt: NAZT220M50V6.3X6.3) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Lead time: 13 Weeks | 0 |
|
$0.0840 | Buy Now |
Part Details for NAZT220M50V6.3X6.3NSF
NAZT220M50V6.3X6.3NSF CAD Models
NAZT220M50V6.3X6.3NSF Part Data Attributes
|
NAZT220M50V6.3X6.3NSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZT220M50V6.3X6.3NSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 880 mΩ | |
Height | 6.3 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 165 mA | |
Size Code | 2826 | |
Terminal Finish | Tin (Sn) | |
Width | 6.6 mm |
Alternate Parts for NAZT220M50V6.3X6.3NSF
This table gives cross-reference parts and alternative options found for NAZT220M50V6.3X6.3NSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT220M50V6.3X6.3NSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACY220M50V6.3X6.3TR13Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, | NIC Components Corp | NAZT220M50V6.3X6.3NSF vs NACY220M50V6.3X6.3TR13Y |
NAZT220M50V6.3X6.3NLSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, | NIC Components Corp | NAZT220M50V6.3X6.3NSF vs NAZT220M50V6.3X6.3NLSYF |
NACY220M50V6.3X6.3TR15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, | NIC Components Corp | NAZT220M50V6.3X6.3NSF vs NACY220M50V6.3X6.3TR15 |
NAWT220M50V6.3X8NSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT220M50V6.3X6.3NSF vs NAWT220M50V6.3X8NSF |
NAWT220M50V6.3X8NLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT220M50V6.3X6.3NSF vs NAWT220M50V6.3X8NLBF |
MXZZ-050/226M6.3X6.3TR13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, | Tecate Group | NAZT220M50V6.3X6.3NSF vs MXZZ-050/226M6.3X6.3TR13 |
NACZ220M50V6.3X6.3TR15Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, | NIC Components Corp | NAZT220M50V6.3X6.3NSF vs NACZ220M50V6.3X6.3TR15Y |
NACY220M50V6.3X6.3TR15Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, | NIC Components Corp | NAZT220M50V6.3X6.3NSF vs NACY220M50V6.3X6.3TR15Y |
NACZ220M50V6.3X6.3TR13M1Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, | NIC Components Corp | NAZT220M50V6.3X6.3NSF vs NACZ220M50V6.3X6.3TR13M1Y |
NACEW220M50V6.3X6.3TR15Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, | NIC Components Corp | NAZT220M50V6.3X6.3NSF vs NACEW220M50V6.3X6.3TR15Y |