NAZT101M16V6.3X6.3NSF vs NACY101M16V6.3X6.3TR13Y feature comparison

NAZT101M16V6.3X6.3NSF NIC Components Corp

Buy Now Datasheet

NACY101M16V6.3X6.3TR13Y NIC Components Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 2826 , 2826
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 390 mΩ 390 mΩ
Height 6.3 mm 6.3 mm
JESD-609 Code e3
Length 7.2 mm 7.2 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 250 mA 250 mA
Size Code 2826 2826
Terminal Finish Tin (Sn)
Width 6.6 mm 6.6 mm
Base Number Matches 1 1

Compare NAZT101M16V6.3X6.3NSF with alternatives

Compare NACY101M16V6.3X6.3TR13Y with alternatives