Part Details for NAZT101M16V6.3X6.3NSF by NIC Components Corp
Overview of NAZT101M16V6.3X6.3NSF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G |
Price & Stock for NAZT101M16V6.3X6.3NSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZT101M16V6.3X6.3
|
Avnet Americas | Cap Aluminum 100uF 16V 20% Cylindrical T/R - Tape and Reel (Alt: NAZT101M16V6.3X6.3) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Lead time: 13 Weeks | 0 |
|
$0.0840 | Buy Now |
Part Details for NAZT101M16V6.3X6.3NSF
NAZT101M16V6.3X6.3NSF CAD Models
NAZT101M16V6.3X6.3NSF Part Data Attributes
|
NAZT101M16V6.3X6.3NSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZT101M16V6.3X6.3NSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, 2826,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 390 mΩ | |
Height | 6.3 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 250 mA | |
Size Code | 2826 | |
Terminal Finish | Tin (Sn) | |
Width | 6.6 mm |
Alternate Parts for NAZT101M16V6.3X6.3NSF
This table gives cross-reference parts and alternative options found for NAZT101M16V6.3X6.3NSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT101M16V6.3X6.3NSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NACY101M16V6.3X6.3TR15Y | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, 2826, | NAZT101M16V6.3X6.3NSF vs NACY101M16V6.3X6.3TR15Y |
NAZT101M16V6.3X6.3NLSYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, 2826, | NAZT101M16V6.3X6.3NSF vs NAZT101M16V6.3X6.3NLSYF |
NAWT101M16V6.3X8NLBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NAZT101M16V6.3X6.3NSF vs NAWT101M16V6.3X8NLBF |
NACY101M16V6.3X6.3TR13Y | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, 2826, | NAZT101M16V6.3X6.3NSF vs NACY101M16V6.3X6.3TR13Y |
NACZ101M16V6.3X6.3TR15M1Y | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, 2826, | NAZT101M16V6.3X6.3NSF vs NACZ101M16V6.3X6.3TR15M1Y |
NACZ101M16V6.3X6.3TR15 | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, 2826, | NAZT101M16V6.3X6.3NSF vs NACZ101M16V6.3X6.3TR15 |
NACZ101M16V6.3X6.3TR15M1 | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, 2826, | NAZT101M16V6.3X6.3NSF vs NACZ101M16V6.3X6.3TR15M1 |
NAWT101M16V6.3X8NSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NAZT101M16V6.3X6.3NSF vs NAWT101M16V6.3X8NSF |
NAWT101M16V6.3X8NBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NAZT101M16V6.3X6.3NSF vs NAWT101M16V6.3X8NBF |
NACY101M16V6.3X6.3TR15 | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, 2826, | NAZT101M16V6.3X6.3NSF vs NACY101M16V6.3X6.3TR15 |