NAZK102M10V10X10.5LBF vs NACEW102M10V10X10.5TR13F feature comparison

NAZK102M10V10X10.5LBF NIC Components Corp

Buy Now Datasheet

NACEW102M10V10X10.5TR13F NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 4341 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 10.5 mm 10.5 mm
JESD-609 Code e6 e6
Leakage Current 0.1 mA 0.1 mA
Length 10.3 mm 10.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 510 mA 310 mA
Size Code 4141 4141
Surface Mount YES YES
Tan Delta 0.19 0.24
Terminal Finish Tin/Bismuth (Sn/Bi) TIN BISMUTH
Terminal Shape FLAT FLAT
Width 10.3 mm 10.3 mm
Base Number Matches 1 1
HTS Code 8532.22.00.20
Factory Lead Time 16 Weeks
ESR 400 mΩ

Compare NAZK102M10V10X10.5LBF with alternatives

Compare NACEW102M10V10X10.5TR13F with alternatives