NAZK102M10V10X10.5LBF
vs
865060257010
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NIC COMPONENTS CORP
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
, 4341
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
10.5 mm
10.5 mm
JESD-609 Code
e6
Leakage Current
0.1 mA
0.1 mA
Length
10.3 mm
10.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
510 mA
448.5 mA
Size Code
4141
4141
Surface Mount
YES
YES
Tan Delta
0.19
0.19
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
FLAT
Width
10.3 mm
10.3 mm
Base Number Matches
1
1
Samacsys Manufacturer
Würth Elektronik
Compare NAZK102M10V10X10.5LBF with alternatives
Compare 865060257010 with alternatives