NAZJ221M10V6.3X8NLBYF
vs
NAZJ221M10V6.3X8NBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
,
, 2626
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
160 mΩ
160 mΩ
Height
8 mm
8 mm
JESD-609 Code
e6
Leakage Current
0.022 mA
0.022 mA
Length
6.6 mm
7 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 15 INCH
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
390 mA
390 mA
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.19
0.19
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
FLAT
Width
6.6 mm
6.6 mm
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare NAZJ221M10V6.3X8NLBYF with alternatives
Compare NAZJ221M10V6.3X8NBF with alternatives