Part Details for NAZJ221M10V6.3X8NLBYF by NIC Components Corp
Overview of NAZJ221M10V6.3X8NLBYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAZJ221M10V6.3X8NLBYF
NAZJ221M10V6.3X8NLBYF CAD Models
NAZJ221M10V6.3X8NLBYF Part Data Attributes
|
NAZJ221M10V6.3X8NLBYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZJ221M10V6.3X8NLBYF
NIC Components Corp
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Height | 8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.022 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 390 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NAZJ221M10V6.3X8NLBYF
This table gives cross-reference parts and alternative options found for NAZJ221M10V6.3X8NLBYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZJ221M10V6.3X8NLBYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACZ221M10V6.3X8TR13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CAN | NIC Components Corp | NAZJ221M10V6.3X8NLBYF vs NACZ221M10V6.3X8TR13 |
NAZJ221M10V6.3X8NBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZJ221M10V6.3X8NLBYF vs NAZJ221M10V6.3X8NBF |
NACK221M10V6.3X8TR13YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3126, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZJ221M10V6.3X8NLBYF vs NACK221M10V6.3X8TR13YF |
NAZK221M10V6.3X8NLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZJ221M10V6.3X8NLBYF vs NAZK221M10V6.3X8NLSF |
NACY221M10V6.3X8TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, 2826, | NIC Components Corp | NAZJ221M10V6.3X8NLBYF vs NACY221M10V6.3X8TR15YF |
NACZ221M10V6.3X8TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZJ221M10V6.3X8NLBYF vs NACZ221M10V6.3X8TR13F |
NAZT221M10V6.3X8NBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZJ221M10V6.3X8NLBYF vs NAZT221M10V6.3X8NBWYF |
NAZK221M10V6.3X8NLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZJ221M10V6.3X8NLBYF vs NAZK221M10V6.3X8NLBF |
NACZ221M10V6.3X8TR13YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, 2826, | NIC Components Corp | NAZJ221M10V6.3X8NLBYF vs NACZ221M10V6.3X8TR13YF |
NACY221M10V6.3X8TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2626 | NIC Components Corp | NAZJ221M10V6.3X8NLBYF vs NACY221M10V6.3X8TR13 |