NAZJ102M6.3V8X10.5NBF vs NAZT102M6.3V8X10.5NLBYF feature comparison

NAZJ102M6.3V8X10.5NBF NIC Components Corp

Buy Now Datasheet

NAZT102M6.3V8X10.5NLBYF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 3333 , 3333
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 80 mΩ
Height 10.5 mm 10.5 mm
JESD-609 Code e6 e6
Leakage Current 0.063 mA 0.063 mA
Length 9.9 mm 8.3 mm
Manufacturer Series NAZJ
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 15 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 637.5 mA 360 mA
Series NAZJ
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.26 0.28
Terminal Shape FLAT FLAT
Width 8.3 mm 8.3 mm
Base Number Matches 1 1
Reference Standard AEC-Q200; IATF 16949
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare NAZJ102M6.3V8X10.5NBF with alternatives

Compare NAZT102M6.3V8X10.5NLBYF with alternatives