NAZJ102M6.3V8X10.5NBF
vs
NACEW102M6.3V8X10.5TR13F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 3333
, 3333
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
18 Weeks
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
80 mΩ
460 mΩ
Height
10.5 mm
10.5 mm
JESD-609 Code
e6
e6
Leakage Current
0.063 mA
0.063 mA
Length
9.9 mm
8.3 mm
Manufacturer Series
NAZJ
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
TR, PLASTIC, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
637.5 mA
280 mA
Series
NAZJ
Size Code
3333
3333
Surface Mount
YES
YES
Tan Delta
0.26
0.28
Terminal Shape
FLAT
FLAT
Width
8.3 mm
8.3 mm
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8532.22.00.20
Terminal Finish
TIN BISMUTH
Compare NAZJ102M6.3V8X10.5NBF with alternatives
Compare NACEW102M6.3V8X10.5TR13F with alternatives