NAWT220M50V6.3X8NBF
vs
NACZ220M50V6.3X6.3TR13Y
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 2826
, 2826
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
6.3 mm
6.3 mm
JESD-609 Code
e6
Leakage Current
0.011 mA
Length
7.2 mm
7.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
TR, 13 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
67 mA
165 mA
Size Code
2826
2826
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Width
6.6 mm
6.6 mm
Base Number Matches
1
2
Compare NAWT220M50V6.3X8NBF with alternatives
Compare NACZ220M50V6.3X6.3TR13Y with alternatives