NAWT220M50V6.3X8NBF vs NACZ220M50V6.3X6.3TR15Y feature comparison

NAWT220M50V6.3X8NBF NIC Components Corp

Buy Now Datasheet

NACZ220M50V6.3X6.3TR15Y NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 2826 , 2826
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 6.3 mm 6.3 mm
JESD-609 Code e6
Leakage Current 0.011 mA
Length 7.2 mm 7.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 67 mA 165 mA
Size Code 2826 2826
Surface Mount YES
Tan Delta 0.12
Terminal Finish Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1

Compare NAWT220M50V6.3X8NBF with alternatives

Compare NACZ220M50V6.3X6.3TR15Y with alternatives