NAND02GW3B3AN1F vs HY27SG162G2M-SEP feature comparison

NAND02GW3B3AN1F STMicroelectronics

Buy Now Datasheet

HY27SG162G2M-SEP SK Hynix Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STMICROELECTRONICS SK HYNIX INC
Part Package Code TSOP SOIC
Package Description TSOP1, TSSOP48,.8,20 VSSOP, TSSOP48,.71,20
Pin Count 48 48
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 35 ns 30 ns
Command User Interface YES YES
Data Polling NO NO
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3/e6 e0
Length 18.4 mm 15.4 mm
Memory Density 2147483648 bit 2147483648 bit
Memory IC Type FLASH FLASH
Memory Width 8 16
Number of Functions 1 1
Number of Sectors/Size 2K 2K
Number of Terminals 48 48
Number of Words 268435456 words 134217728 words
Number of Words Code 256000000 128000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Organization 256MX8 128MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 VSSOP
Package Equivalence Code TSSOP48,.8,20 TSSOP48,.71,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Page Size 2K words 1K words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 1.8 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm 0.65 mm
Sector Size 128K 64K
Standby Current-Max 0.00005 A 0.0001 A
Supply Current-Max 0.02 mA 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 1.95 V
Supply Voltage-Min (Vsup) 2.7 V 1.7 V
Supply Voltage-Nom (Vsup) 3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN/TIN BISMUTH TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit NO NO
Width 12 mm 12 mm
Base Number Matches 1 1
Pbfree Code Yes
Type SLC NAND TYPE

Compare NAND02GW3B3AN1F with alternatives

Compare HY27SG162G2M-SEP with alternatives