Datasheets
NAND02GW3B3AN1F by:

256MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48

Part Details for NAND02GW3B3AN1F by STMicroelectronics

Overview of NAND02GW3B3AN1F by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for NAND02GW3B3AN1F

NAND02GW3B3AN1F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NAND02GW3B3AN1F Part Data Attributes

NAND02GW3B3AN1F STMicroelectronics
Buy Now Datasheet
Compare Parts:
NAND02GW3B3AN1F STMicroelectronics 256MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TSOP
Package Description TSOP1, TSSOP48,.8,20
Pin Count 48
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 35 ns
Command User Interface YES
Data Polling NO
JESD-30 Code R-PDSO-G48
JESD-609 Code e3/e6
Length 18.4 mm
Memory Density 2147483648 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 2K
Number of Terminals 48
Number of Words 268435456 words
Number of Words Code 256000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256MX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Page Size 2K words
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 128K
Standby Current-Max 0.00005 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN/TIN BISMUTH
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit NO
Width 12 mm

Alternate Parts for NAND02GW3B3AN1F

This table gives cross-reference parts and alternative options found for NAND02GW3B3AN1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND02GW3B3AN1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NAND02GW3B2BN6T Flash, 256MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND02GW3B3AN1F vs NAND02GW3B2BN6T
NAND02GW3B3AN6 Flash, 256MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND02GW3B3AN1F vs NAND02GW3B3AN6
NAND02GW3B3BN1 Flash, 256MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND02GW3B3AN1F vs NAND02GW3B3BN1
NAND02GW3B3CN6E Flash, 256MX8, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND02GW3B3AN1F vs NAND02GW3B3CN6E
NAND02GW3B3BN6T 256MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics NAND02GW3B3AN1F vs NAND02GW3B3BN6T
NAND02GW3B2BN6 Flash, 256MX8, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Micron Technology Inc NAND02GW3B3AN1F vs NAND02GW3B2BN6
NAND02GW3B3CN1 256MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics NAND02GW3B3AN1F vs NAND02GW3B3CN1
NAND02GW3B3CN1T Flash, 256MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND02GW3B3AN1F vs NAND02GW3B3CN1T
NAND02GW3B3AN6T 256MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics NAND02GW3B3AN1F vs NAND02GW3B3AN6T
NAND02GW3B3AN1E Flash, 256MX8, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND02GW3B3AN1F vs NAND02GW3B3AN1E
Part Number Description Manufacturer Compare
NAND02GR4B2BN1 Flash, 128MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND02GW3B3AN1F vs NAND02GR4B2BN1
HY27UG162G2M-SPEP Flash, 128MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc NAND02GW3B3AN1F vs HY27UG162G2M-SPEP
MT29F2G16BBCWPETMS:C Flash, 128MX16, PDSO48, LEAD FREE, TSOP1-48 Micron Technology Inc NAND02GW3B3AN1F vs MT29F2G16BBCWPETMS:C
NAND02GW3B3BN1E Flash, 256MX8, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND02GW3B3AN1F vs NAND02GW3B3BN1E
NAND02GR4B2CN6F Flash, 128MX16, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND02GW3B3AN1F vs NAND02GR4B2CN6F
NAND02GW3B2CN1T 256MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics NAND02GW3B3AN1F vs NAND02GW3B2CN1T
MT29F2G16FACWP:C Flash, 128MX16, 30ns, PDSO48, LEAD FREE, PLASTIC, TSOP1-48 Micron Technology Inc NAND02GW3B3AN1F vs MT29F2G16FACWP:C
NAND02GR3B2AN6 Flash, 256MX8, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Micron Technology Inc NAND02GW3B3AN1F vs NAND02GR3B2AN6
NAND02GW3B2AN6F Flash, 256MX8, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND02GW3B3AN1F vs NAND02GW3B2AN6F
NAND02GW4B3AN6T Flash, 128MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND02GW3B3AN1F vs NAND02GW4B3AN6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND02GW3B3AN1F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND02GW3B3AN1F by STMicroelectronics

Select Manufacturer
Which Manufacturer of NAND02GW3B3AN1F would you like to use for your alert(s)?
  • Please alert me when NAND02GW3B3AN1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND02GW3B3AN1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND02GW3B3AN1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND02GW3B3AN1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND02GW3B3AN1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND02GW3B3AN1F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: