NACZ560M25V6.3X6.3TR13 vs NACY560M25V6.3X6.3TR15F feature comparison

NACZ560M25V6.3X6.3TR13 NIC Components Corp

Buy Now Datasheet

NACY560M25V6.3X6.3TR15F NIC Components Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 2626 , 2826
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 56 µF 56 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 6.3 mm 6.3 mm
JESD-609 Code e0 e6
Leakage Current 0.014 mA 0.014 mA
Length 7.2 mm 6.6 mm
Manufacturer Series NACZ
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 15 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 230 mA 187.5 mA
Series NACZ
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.14 0.14
Terminal Finish Tin/Lead (Sn/Pb) Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 11 1

Compare NACZ560M25V6.3X6.3TR13 with alternatives

Compare NACY560M25V6.3X6.3TR15F with alternatives