NACZ470M25V6.3X6.3TR15M1F vs NACZ470M25V6.3X6.3TR13M1F feature comparison

NACZ470M25V6.3X6.3TR15M1F NIC Components Corp

Buy Now Datasheet

NACZ470M25V6.3X6.3TR13M1F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 2826 , 2626
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 6.3 mm 6.3 mm
JESD-609 Code e6 e6
Leakage Current 0.01175 mA 0.01175 mA
Length 6.6 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 15 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 92 mA 92 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.14 0.14
Terminal Finish Tin/Bismuth (Sn/Bi) TIN BISMUTH
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.22.00.20
Package Shape CYLINDRICAL PACKAGE

Compare NACZ470M25V6.3X6.3TR15M1F with alternatives

Compare NACZ470M25V6.3X6.3TR13M1F with alternatives