NACZ470M25V6.3X6.3TR15M1F vs NACEW470M25V6.3X6.3TR13 feature comparison

NACZ470M25V6.3X6.3TR15M1F NIC Components Corp

Buy Now Datasheet

NACEW470M25V6.3X6.3TR13 NIC Components Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 2826 , 2626
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 6.3 mm 6.3 mm
JESD-609 Code e6 e0
Leakage Current 0.01175 mA 0.01175 mA
Length 6.6 mm 7.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 15 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 92 mA 48 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.14 0.14
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Lead (Sn/Pb)
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1
HTS Code 8532.22.00.20
ESR 4950 mΩ
Manufacturer Series NACEW
Package Shape CYLINDRICAL PACKAGE
Series NACEW

Compare NACZ470M25V6.3X6.3TR15M1F with alternatives

Compare NACEW470M25V6.3X6.3TR13 with alternatives