NACZ220M35V5X6.3TR13 vs NAZT220M35V5X6.3NBWYF feature comparison

NACZ220M35V5X6.3TR13 NIC Components Corp

Buy Now Datasheet

NAZT220M35V5X6.3NBWYF NIC Components Corp

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 2121 , 2121
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 6.3 mm 6.3 mm
JESD-609 Code e0 e6
Leakage Current 0.0077 mA 0.0077 mA
Length 5.8 mm 5.8 mm
Manufacturer Series NACZ
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 150 mA 170 mA
Series NACZ
Size Code 2121 2121
Surface Mount YES YES
Tan Delta 0.12 0.12
Terminal Finish Tin/Lead (Sn/Pb) Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 5.3 mm 5.3 mm
Base Number Matches 1 1

Compare NACZ220M35V5X6.3TR13 with alternatives

Compare NAZT220M35V5X6.3NBWYF with alternatives